
The NCL30082B3DR2G is a flyback driver IC from Onsemi, featuring a maximum supply voltage of 20V and an operating temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device supports analog and PWM dimming and has a maximum output current of 500mA. It is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Onsemi NCL30082B3DR2G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082B3DR2G to view detailed technical specifications.
No datasheet is available for this part.