
Dimmable Quasi-Resonant Primary Side Current Mode Controller IC for LED lighting. Features analog and PWM dimming, thermal foldback, and auto-recoverable fault protection. Operates with a wide input voltage range of 8.2V to 20V and a supply voltage of 9.4V to 20V, with a typical operating supply voltage of 12V. This surface mount device, packaged in MSOP, offers a 65 kHz operating frequency and a 5A supply current. Designed for flyback topology, it boasts a 30ns fall time and operates within a temperature range of -40°C to 125°C.
Onsemi NCL30082BDMR2G technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Operating Supply Voltage | 12V |
| Output Voltage | 2.65V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Topology | Flyback |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082BDMR2G to view detailed technical specifications.
No datasheet is available for this part.
