Onsemi NCL30082DDR2G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 200V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082DDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
