Onsemi NCL30082FLYGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 265V |
| Min Input Voltage | 100V |
| Output Current per Channel | 500mA |
| Output Voltage | 17V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082FLYGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.