
Quasi-resonant primary side current-mode controller for LED lighting, featuring multi-step dimming and thermal foldback with latching fault protection. This surface mount driver IC operates with a 65 kHz frequency, supporting a 3A output current and up to 300V output voltage. It is designed for flyback topologies and housed in a Micro 8 lead MSOP package, measuring 0.122 x 0.122 x 0.037 inches. The component operates within a 16V to 20V input voltage range and a 9.4V to 28V supply voltage range, with a maximum supply current of 1.2mA. It offers a 30ns fall time and is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCL30083ADMR2G technical specifications.
| Package/Case | MSOP |
| Dimming | Multi-Step |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 3A |
| Output Voltage | 300V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Topology | Flyback |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30083ADMR2G to view detailed technical specifications.
No datasheet is available for this part.
