Onsemi NCL30083BDMR2G technical specifications.
| Package/Case | MSOP |
| Dimming | Multi-Step |
| Fall Time | 30ns |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Operating Supply Voltage | 12V |
| Output Voltage | 2.65V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30083BDMR2G to view detailed technical specifications.
No datasheet is available for this part.