Onsemi NCL30083FLYGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 500mA |
| Output Voltage | 22.1V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30083FLYGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.