The NCL30086BHDR2G is a 10-pin SSOP automotive LED display driver IC from Onsemi, designed to operate within a temperature range of -40 to 125°C. It features a nominal supply voltage of 12V and supports a dual-terminal configuration. This IC is suitable for use in automotive applications, adhering to the temperature grade of AUTOMOTIVE. The device is packaged in a 10-terminal SSOP format, measuring 3.96mm in width and 4.9mm in length.
Onsemi NCL30086BHDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.96 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30086BHDR2G to view detailed technical specifications.
No datasheet is available for this part.