The NCL30088ADR2G is an 8-channel LED display driver from Onsemi, operating over a temperature range of -40C to 125C. It is available in an 8-pin SOP package with a width of 4.9mm and a length of 3.9mm. The device has a nominal supply voltage of 12V, a minimum supply voltage of 8.2V, and a maximum supply voltage of 20V. It draws a maximum supply current of 4.5mA. The device is designed for use in automotive applications and is compliant with automotive temperature grades.
Onsemi NCL30088ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.9 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30088ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.