Onsemi NCL30100ASLDGEVB technical specifications.
| Max Input Voltage | 12V |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30100ASLDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.