
The NCL30100SNT1G is a surface mount driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 18V and a minimum input voltage of 6.35V. The IC is packaged in a TSOP-6 package and is lead free and halogen free. It is RoHS compliant and has a width of 3mm and a length of 3.1mm. The driver IC has an efficiency of 95% and operates at a frequency of 700kHz.
Onsemi NCL30100SNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 95% |
| Frequency | 700kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30100SNT1G to view detailed technical specifications.
No datasheet is available for this part.
