
Flexible dimmable buck controller, this surface mount LED driver operates at up to 500kHz with a 50% maximum duty cycle. It features a 1.8V to 3.6V supply voltage range, delivering 250mA output current. Packaged in a halogen-free, lead-free SOIC-8 narrow body, it offers a wide operating temperature range of -40°C to 150°C.
Onsemi NCL30105DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 100 kHz |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30105DR2G to view detailed technical specifications.
No datasheet is available for this part.
