Onsemi NCL30105GEVB technical specifications.
| Operating Supply Voltage | 80V |
| Output Current per Channel | 350mA |
| Output Voltage | 60V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30105GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
