Onsemi NCL30160GEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.3V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30160GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.