Onsemi NCL30161MNTXG technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Frequency | 2.4MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30161MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.