The NCL30186DDR2G is an automotive-grade LED display driver from Onsemi. It operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 12V. The device has a maximum supply current of 4.5mA and is available in a 10-pin SOIC package. The NCL30186DDR2G is designed for use in automotive applications and is compliant with automotive temperature grades.
Onsemi NCL30186DDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30186DDR2G to view detailed technical specifications.
No datasheet is available for this part.