Onsemi NCL30486A2DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.7 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30486A2DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.