Onsemi NCN2612MTTWG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| On-State Resistance | 13R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004586oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN2612MTTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
