Onsemi NCN4555MNG technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Operating Frequency-Max | 5MHz |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN4555MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.