Onsemi NCN4555MNR2 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCN4555MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
