
Onsemi NCN4555MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN4555MNR2G to view detailed technical specifications.
No datasheet is available for this part.
