Onsemi NCN49597MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 4.8Kbps |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN49597MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
