
Half duplex transceiver IC featuring 1 transmitter and 1 receiver, operating with a UART interface. This component supports data rates up to 38.4KBd and is housed in a 16-pin SOIC package. It operates within a supply voltage range of 9.2V to 42V, with a typical supply current of 15mA and a low maximum supply current of 5uA. The device is RoHS and Halogen Free compliant, with a wide operating temperature range from -40°C to 85°C.
Onsemi NCN5150DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 9.2V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN5150DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
