
Half duplex transceiver IC featuring 1 transmitter and 1 receiver, operating at 38.4 kBd. This integrated circuit supports a supply voltage range of 3.1V to 3.6V, with a typical operating voltage of 3.3V and a supply current of 15mA. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height, it is halogen-free, lead-free, and RoHS compliant. Operating temperature range spans from -40°C to 85°C.
Onsemi NCN5150DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN5150DR2G to view detailed technical specifications.
No datasheet is available for this part.
