Onsemi NCN5150MNG technical specifications.
| Package/Case | QFN |
| Max Supply Current | 5uA |
| Max Supply Voltage | 42V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN5150MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.