
Compact Smart Card Interface, TSSOP 20 LEAD, 75-TUBE
Onsemi NCN6000DTBG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6000DTBG to view detailed technical specifications.
No datasheet is available for this part.
