Onsemi NCN6001DTBEVB technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6001DTBEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.