Onsemi NCN6001MUTWG technical specifications.
| Halogen Free | Halogen Free |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCN6001 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6001MUTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
