
The NCN6010DTB is a lead-free level shifter from Onsemi, packaged in a TSSOP-14 lead-free package. It operates between -25°C and 85°C. This device is RoHS compliant and available in quantities of 96, packaged in rail or tube packaging.
Onsemi NCN6010DTB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6010DTB to view detailed technical specifications.
No datasheet is available for this part.
