
SIM Card Supply and Level Shifter, TSSOP-14, 2500-REEL
Onsemi NCN6010DTBR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6010DTBR2 to view detailed technical specifications.
No datasheet is available for this part.