Onsemi NCN6010DTBR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6010DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.