Onsemi NCN6011DTBR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6011DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
