Onsemi NCN7200MTTWG technical specifications.
| -3db Bandwidth | 750MHz |
| Data Rate | 1000Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN7200MTTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
