
The NCN8024DTBR2G is a single-channel timer IC from Onsemi, packaged in a TSSOP with dimensions 1.2mm in height, 4.5mm in width, and 9.8mm in length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in applications requiring a single timer channel, with a maximum supply voltage of 5V and a minimum supply voltage of 3V.
Onsemi NCN8024DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Timers/Counters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN8024DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
