
The NCN8024RDWR2G is a specialized interface IC from Onsemi, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum operating supply voltage of 5.5V and a supply current of 3mA.
Onsemi NCN8024RDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN8024RDWR2G to view detailed technical specifications.
No datasheet is available for this part.
