Onsemi NCN8025AMNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN8025AMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
