Onsemi NCN9252MUTAG technical specifications.
| -3db Bandwidth | 525MHz |
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Number of Transceivers | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN9252MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
