Onsemi NCP1002PG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1002PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
