Onsemi NCP100ALPRPG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.7% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP100ALPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
