Onsemi NCP100SNT1 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 700mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.7% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP100SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
