Onsemi NCP1010AP065 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1010AP065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
