Onsemi NCP1010AP100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1010AP100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.