
The NCP1010ST100T3 is a flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 150°C. It features a maximum power dissipation of 19W and a maximum duty cycle of 72%. The device is available in a TO-261-4 package, suitable for surface mount applications. However, it is not RoHS compliant due to containing lead.
Onsemi NCP1010ST100T3 technical specifications.
| Package/Case | TO-261-4 |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1010ST100T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
