Onsemi NCP1010ST100T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 19W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1010ST100T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
