Onsemi NCP1010ST65T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1010ST65T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.