
The NCP1010ST65T3G is a SOT-223 packaged flyback DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 150°C and is designed to handle up to 19W of power dissipation. The device is surface mountable and is available in a tape and reel packaging format. It is compliant with RoHS regulations and is halogen free.
Onsemi NCP1010ST65T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1010ST65T3G to view detailed technical specifications.
No datasheet is available for this part.