Onsemi NCP1011AP065 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1011AP065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.