
The NCP1011AP100 is a DIP-8/7 packaged flyback controller from Onsemi, suitable for operation between -40°C and 150°C. It features a maximum power dissipation of 19W and is designed for use in applications with a 67% duty cycle. The device provides fault protection against over voltage and over temperature conditions. However, it is not compliant with RoHS regulations and contains lead. It is available in a package quantity of 1000 units, packaged in a rail/tube format.
Onsemi NCP1011AP100 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1011AP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
