
Onsemi NCP1011ST100T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1011ST100T3G to view detailed technical specifications.
No datasheet is available for this part.
