Onsemi NCP1012AP065G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 9.1V |
| Min Input Voltage | 7.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 71kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012AP065G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.